Led Lenser Xtreme LED Torch Black - Rechargeable 1000 lm, 131 mm
- RS Stock No.:
- 288-9577
- Mfr. Part No.:
- 502214
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9577
- Mfr. Part No.:
- 502214
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | Xtreme LED | |
| Luminosity | 1000 lm | |
| Model | ST7R | |
| Length | 131 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type Xtreme LED | ||
Luminosity 1000 lm | ||
Model ST7R | ||
Length 131 mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Flashlight is a high-performance lighting solution with a maximum 1000 lumens on Boost for powerful illumination. With three brightness levels and advanced focusing optics, this torch offers versatility and practicality for various lighting needs.
Patented Advanced Focusing Optics for near or distance illumination by twisting the head
Detachable metal clip for securing the torch to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for reliability in various conditions
Rechargeable via micro USB with charging status indicator for convenience
Operated by 1xL-ion 18650 rechargeable battery for long-lasting power
Compact and lightweight design for portability and ease of use
Detachable metal clip for securing the torch to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for reliability in various conditions
Rechargeable via micro USB with charging status indicator for convenience
Operated by 1xL-ion 18650 rechargeable battery for long-lasting power
Compact and lightweight design for portability and ease of use
Related links
- Ansmann LED Torch Black Rechargeable 1000 lm, 168.4 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- RS PRO LED Torch Red 70 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Spot and Flood Beam Torch Black Rechargeable 1000 lm, 133 mm
