Nightsearcher LED Head Torch Black 180 lm
- RS Stock No.:
- 826-8667
- Mfr. Part No.:
- NSHT180
- Manufacturer:
- Nightsearcher
Stock information currently inaccessible
- RS Stock No.:
- 826-8667
- Mfr. Part No.:
- NSHT180
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 180 lm | |
| Case Material | Plastic | |
| Batteries | AAA | |
| Model | NSHT180 | |
| Hazardous Area | No | |
| Range | 100 m | |
| Beam Type | Spot to Flood | |
| Colour | Black | |
| Weight with Batteries | 95g | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 180 lm | ||
Case Material Plastic | ||
Batteries AAA | ||
Model NSHT180 | ||
Hazardous Area No | ||
Range 100 m | ||
Beam Type Spot to Flood | ||
Colour Black | ||
Weight with Batteries 95g | ||
- COO (Country of Origin):
- CN
Related links
- Nightsearcher LED Head Torch Black 550 lm
- Nightsearcher LED Head Torch 200 lm
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Nightsearcher HT550R LED Head Torch Black - Rechargeable 550 lm
- Nightsearcher 2IN1 LED LED Head Torch Black 85 lm, 95 mm
- Nightsearcher HT290 LED Head Torch - Rechargeable 290 lm
- LEDLENSER LED Torch Black 180 lm, 142 mm
- brennenstuhl LED LED Torch Black 180 lm, 1.6 cm
