brennenstuhl LED LED Torch Black 180 lm, 16 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
649-155
Mfr. Part No.:
1173750002
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

LED Torch

Battery Type

2 x AAA LR03

Rechargeable

No

Housing Material

Metal

Lamp Type

LED

Luminous Flux

180lm

IP Rating

IP44

Hazardous Area Certification

No

Run Time

13 h

Number of Batteries

2

Battery Supplied

Yes

Width

22mm

Standards/Approvals

No

Depth

144mm

Weight

60g

Length

16mm

Colour

Black

LED Luminosity

180 lm

COO (Country of Origin):
CN
The brennenstuhl Torch is built for dependable everyday use with durable alkaline battery technology. It is designed with Protection Class III for extra-low voltage safety and features an IP44 rating for protection against splashes and small particles. Black housing provides a simple and professional appearance, ideal for indoor and outdoor tasks.

Alkaline battery technology

Protection Class III

IP44 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy