LEDLENSER LED Torch Black 180 lm, 142 mm

Subtotal (1 unit)*

€35.31

(exc. VAT)

€43.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.31

*price indicative

RS Stock No.:
689-584
Mfr. Part No.:
P4
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Alkaline

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

180lm

IP Rating

IP54

Hazardous Area Certification

No

Run Time

5 h

Number of Batteries

2

Beam Distance

90m

Series

P-series 2025

Battery Supplied

Yes

Weight

60g

Length

142mm

Standards/Approvals

RoHS

Head Diameter

15mm

Colour

Black

LED Luminosity

180 lm

Battery Capacity

0mAh

COO (Country of Origin):
CN

Ledlenser P-series 2025 Series Torch, 180lm Luminous Flux, IP54 - P4


This torch is a Compact handheld LED light designed for everyday and outdoor use. It provides steady illumination from a small head and operates on standard replaceable cells. The body is finished in black and the unit is non-rechargeable, making it suitable for straightforward, battery-powered tasks where a resilient light source is required.

Features and Benefits:


• 180lm output delivers high-visibility illumination for tasks
• 90m beam distance enables long-range spotting and navigation
• 5 h runtime supports extended single-session operation
• IP54 ingress protection resists dust and splashing water
• 60g weight allows easy pocket carry and minimal fatigue

Applications


• Suitable for roadside inspections and brief repairs
• Ideal for campsite lighting and pathfinding
• Used with toolkits for domestic maintenance tasks
• Can be used for evening dog walks and short hikes

What battery arrangement does it use?


It runs on two alkaline cells supplied with the product.

How Compact is the handheld unit for storage?


The body is 142mm long and the lamp has a 15mm head diameter.

Is the lamp suitable for hazardous-area work?


It does not have hazardous area certification and should not be used in classified environments.

Does the lamp use LED technology and what is its light performance?


It employs an LED lamp with a luminous flux of 180lm and an LED luminosity of 180lm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy