RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 800, ASNZS 61558..6, CE, RoHS, ASNZS 61558.1, UL506,
- RS Stock No.:
- 117-6076
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€259.73
(exc. VAT)
€319.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €259.73 |
*price indicative
- RS Stock No.:
- 117-6076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 45 V ac | |
| Number of Outputs | 2 | |
| Power | 800 | |
| Weight | 8.4kg | |
| Diameter | 172mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary, Dual Primary | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Height | 85mm | |
| Termination Type | Termination Wire | |
| Standards/Approvals | ASNZS 61558..6, CE, RoHS, ASNZS 61558.1, UL506, IECBSEN 615586, IECBSEN 615581 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 45 V ac | ||
Number of Outputs 2 | ||
Power 800 | ||
Weight 8.4kg | ||
Diameter 172mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary, Dual Primary | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Height 85mm | ||
Termination Type Termination Wire | ||
Standards/Approvals ASNZS 61558..6, CE, RoHS, ASNZS 61558.1, UL506, IECBSEN 615586, IECBSEN 615581 | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 800 RoHS ASNZS 61558.1,
- RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 300 UL506 ASNZS 61558.1
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1 kVA ASNZS 61558..6 RoHS, IECBSEN
- RS PRO 2 x 18 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 RoHS IECBSEN 615581
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 1 kVA UL506 RoHS
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615586 CE ASNZS 61558.1,
- RS PRO 2 x 15 V ac 2 Output PCB PCB Transformer IECBSEN 615581 RoHS CE
- RS PRO 2 x 15 V ac 2 Output PCB PCB Transformer RoHS IECBSEN 615586 IECBSEN 615581
