Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA, cURus, RoHS, EAC, UL
- RS Stock No.:
- 123-3090
- Mfr. Part No.:
- RKD 15/2x6
- Manufacturer:
- Block
Subtotal (1 unit)*
€59.57
(exc. VAT)
€73.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.57 |
*price indicative
- RS Stock No.:
- 123-3090
- Mfr. Part No.:
- RKD 15/2x6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 6 V ac | |
| Number of Outputs | 2 | |
| Weight | 290g | |
| Power | 15VA | |
| Diameter | 58mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Mount Type | Surface | |
| Height | 27mm | |
| Termination Type | Wire | |
| Series | RKD | |
| Standards/Approvals | cURus, RoHS, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 6 V ac | ||
Number of Outputs 2 | ||
Weight 290g | ||
Power 15VA | ||
Diameter 58mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Mount Type Surface | ||
Height 27mm | ||
Termination Type Wire | ||
Series RKD | ||
Standards/Approvals cURus, RoHS, EAC, UL | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 20 VA RoHS UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 120 VA RoHS UL
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 40 VA UL EAC
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 15 VA RoHS cURus
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 100 VA RoHS EAC
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 300 VA EAC cURus
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL cURus
