Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA, RoHS, UL, EAC, cURus
- RS Stock No.:
- 123-3091
- Mfr. Part No.:
- RKD 15/2x9
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.22
(exc. VAT)
€80.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €65.22 |
| 10 - 24 | €55.43 |
| 25 - 49 | €48.92 |
| 50 + | €42.40 |
*price indicative
- RS Stock No.:
- 123-3091
- Mfr. Part No.:
- RKD 15/2x9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Number of Outputs | 2 | |
| Power | 15VA | |
| Weight | 290g | |
| Diameter | 58mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Mount Type | Surface | |
| Series | RKD | |
| Termination Type | Wire | |
| Height | 27mm | |
| Standards/Approvals | RoHS, UL, EAC, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Number of Outputs 2 | ||
Power 15VA | ||
Weight 290g | ||
Diameter 58mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Mount Type Surface | ||
Series RKD | ||
Termination Type Wire | ||
Height 27mm | ||
Standards/Approvals RoHS, UL, EAC, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 30 VA UL cURus
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 60 VA RoHS EAC
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 120 VA EAC UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 60 VA UL cURus
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA RoHS UL
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 40 VA UL EAC
- Block 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA UL cURus
