RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA, EN615581 Class II, UL506, UL51, EN60065 Class II

Subtotal (1 unit)*

€147.18

(exc. VAT)

€181.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.18

*price indicative

RS Stock No.:
123-4036
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 55 V ac

Number of Outputs

2

Secondary Current

10A

Power

500VA

Weight

3.5kg

Diameter

148mm

Minimum Operating Frequency

50Hz

Winding Type

Dual Secondary, Single Primary

Maximum Operating Frequency

60Hz

Minimum Operating Temperature

105°C

Mount Type

Surface

Maximum Operating Temperature

180°C

Termination Type

Wire

Height

65mm

Standards/Approvals

EN615581 Class II, UL506, UL51, EN60065 Class II

RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA


RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Features


Fully encapsulated to UL94-V0

Case material meets UL94-V0, Nylon 6.6

Small size and low weight compared with traditional stacked lamination types

Low induced noise (hum)

Low iron loss

Double insulated primary leads

Low surface temperature

Fixing bolt not included

100% electrical and flash tested

Toroidal Encapsulated 230Vac Primary 15VA to 500VA


Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy