RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500, EN615581 Class II, UL506 & UL51, EN60065 Class II
- RS Stock No.:
- 123-4041
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€138.91
(exc. VAT)
€170.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.91 |
*price indicative
- RS Stock No.:
- 123-4041
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 30 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 11.11A | |
| Weight | 3.5kg | |
| Power | 500 | |
| Diameter | 136mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Primary, Dual Secondary | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 180°C | |
| Height | 60mm | |
| Termination Type | Wire | |
| Standards/Approvals | EN615581 Class II, UL506 & UL51, EN60065 Class II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 30 V ac | ||
Number of Outputs 2 | ||
Secondary Current 11.11A | ||
Weight 3.5kg | ||
Power 500 | ||
Diameter 136mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Primary, Dual Secondary | ||
Mount Type Surface | ||
Maximum Operating Temperature 180°C | ||
Height 60mm | ||
Termination Type Wire | ||
Standards/Approvals EN615581 Class II, UL506 & UL51, EN60065 Class II | ||
RS Pro Open Style Toroidal Transformers ( Dual Primary)
RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
EN61558-1 Class II
EN60065 Class II
EN60065 Class II
Related links
- RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 EN60065 Class II UL51
- RS PRO 2 x 115 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 EN60065 Class II UL51
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 UL506 & UL51, EN615581 Class II
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 800 EN60065 Class II UL506
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 500 EN60065 Class II UL506
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA UL506 EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 UL51 UL506
- RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output 300 EN615581 Class II EN60065 Class II
