RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 625, UL51, EN615581 Class II, EN60065 Class II, UL506
- RS Stock No.:
- 123-4048
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€187.39
(exc. VAT)
€230.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €187.39 | - |
| 10 - 24 | €159.29 | 14% |
| 25 - 49 | €140.54 | 25% |
| 50 + | €128.93 | 31% |
*price indicative
- RS Stock No.:
- 123-4048
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 50 V ac | |
| Number of Outputs | 2 | |
| Weight | 4.3kg | |
| Power | 625 | |
| Diameter | 136mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary, Dual Primary | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | 180°C | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 68mm | |
| Standards/Approvals | UL51, EN615581 Class II, EN60065 Class II, UL506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 50 V ac | ||
Number of Outputs 2 | ||
Weight 4.3kg | ||
Power 625 | ||
Diameter 136mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary, Dual Primary | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature 180°C | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 68mm | ||
Standards/Approvals UL51, EN615581 Class II, EN60065 Class II, UL506 | ||
RS Pro Open Style Toroidal Transformers ( Dual Primary)
RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
EN61558-1 Class II
EN60065 Class II
EN60065 Class II
Related links
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 UL506 & UL51, EN615581 Class II
- RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output 300 EN615581 Class II EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 UL51 UL506
- RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 EN60065 Class II UL51
- RS PRO 2 x 115 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 EN60065 Class II UL51
- RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 UL506 & UL51, EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 800 EN60065 Class II UL506
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 30 UL506 EN615581 Class II
