RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 225 VA, IEC 61558 Class II, EN 61558 Class II, UL 506, VDE0570
- RS Stock No.:
- 173-0154
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 30 more to save €128.88
View bulk pricing optionsSubtotal (1 box of 6 units)*
€429.74
(exc. VAT)
€528.58
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 24 | €71.623 | €429.74 | - |
| 30 - 54 | €67.327 | €403.96 | €128.88 |
| 60 + | €63.03 | €378.18 | €515.58 |
*price indicative
- RS Stock No.:
- 173-0154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 9.375A | |
| Power | 225VA | |
| Weight | 2.29kg | |
| Diameter | 120mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 50mm | |
| Termination Type | Copper Conductor | |
| Standards/Approvals | IEC 61558 Class II, EN 61558 Class II, UL 506, VDE0570 Class II, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 9.375A | ||
Power 225VA | ||
Weight 2.29kg | ||
Diameter 120mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 50mm | ||
Termination Type Copper Conductor | ||
Standards/Approvals IEC 61558 Class II, EN 61558 Class II, UL 506, VDE0570 Class II, RoHS | ||
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 225 VA EN 61558 Class II VDE0570
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA IEC 61558 Class II VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 225 VA RoHS EN 61558 Class II,
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA UL 506 IEC 61558
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA UL 506 RoHS,
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 50 VA VDE0570 Class II IEC 61558
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 120 VA IEC 61558 Class II VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA UL 506 VDE0570 Class II, EN
