RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA, IEC 61558 Class II, UL 506, EN 61558 Class II, RoHS,
- RS Stock No.:
- 671-9022
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.18
(exc. VAT)
€71.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.18 |
*price indicative
- RS Stock No.:
- 671-9022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 1.455A | |
| Weight | 1.74kg | |
| Power | 160VA | |
| Diameter | 109mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 46mm | |
| Termination Type | Copper Conductor | |
| Standards/Approvals | IEC 61558 Class II, UL 506, EN 61558 Class II, RoHS, VDE0570 Class II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 1.455A | ||
Weight 1.74kg | ||
Power 160VA | ||
Diameter 109mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 46mm | ||
Termination Type Copper Conductor | ||
Standards/Approvals IEC 61558 Class II, UL 506, EN 61558 Class II, RoHS, VDE0570 Class II | ||
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Why Would You Choose These Toroidal Transformers?
RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.
Features and Benefits
Applications
Note
Mounting hardware is not supplied, available seperately
Approvals
UL506, EN61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA UL 506 RoHS,
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA RoHS EN 61558 Class II,
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA EN 61558 Class II RoHS, IEC
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA UL 506 IEC 61558
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 80 VA RoHS UL 506,
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 225 VA EN 61558 Class II VDE0570
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA EN 61558 Class II RoHS,
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA UL 506 EN 61558 Class II, IEC
