RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA, UL 506, EN 61558 Class II, VDE0570 Class II, RoHS, IEC

Bulk discount available
View bulk pricing options

Subtotal (1 box of 8 units)*

€470.03

(exc. VAT)

€578.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
8 - 32€58.754€470.03
40 - 72€55.229€441.83
80 +€51.704€413.63

*price indicative

RS Stock No.:
173-0228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 18 V ac

Number of Outputs

2

Secondary Current

4.444A

Power

160VA

Weight

1.74kg

Diameter

109mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Height

46mm

Termination Type

Copper Conductor

Standards/Approvals

UL 506, EN 61558 Class II, VDE0570 Class II, RoHS, IEC 61558 Class II

RS PRO Toroidal Transformers, 250 V ac, 60Hz


Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.

Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.

Why Would You Choose These Toroidal Transformers?


RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.

Features and Benefits


  • Improved Efficiency

  • Compact Sizes and Weights

  • Low Electromagnetic Interference (EMI)

  • Reduced Audible Noise

  • High Electrical Isolation

  • Double Insulated Primary Leads

  • Max Operating Freq: 60 Hz

  • 2 Outputs

  • Voltage Rating: 230 V ac

  • Applications


  • Audio Equipment

  • Medical Devices

  • Telecommunications

  • Industrial Control Systems

  • Power Supplies

  • Note

    Mounting hardware is not supplied, available seperately

    Approvals

    UL506, EN61558

    Warning

    Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy