Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA, UL, EAC, RoHS, cURus

Image representative of range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€114.85

(exc. VAT)

€141.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€114.85-
10 +€100.8412%

*price indicative

RS Stock No.:
752-9283
Distrelec Article No.:
303-82-943
Mfr. Part No.:
RKD 160/2x15
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 15 V ac

Number of Outputs

2

Weight

1.7kg

Power

160VA

Diameter

105mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toroid Centre

Open

Winding Type

Dual Secondary

Maximum Operating Temperature

40°C

Height

50mm

Termination Type

Lead

Series

RKD

Standards/Approvals

UL, EAC, RoHS, cURus

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy