Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 200 VA, cURus, UL, EAC, RoHS
- RS Stock No.:
- 752-9312
- Mfr. Part No.:
- RKD 200/2x15
- Manufacturer:
- Block
Image representative of range
Subtotal (1 unit)*
€126.78
(exc. VAT)
€155.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €126.78 |
*price indicative
- RS Stock No.:
- 752-9312
- Mfr. Part No.:
- RKD 200/2x15
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 15 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Weight | 2.2kg | |
| Diameter | 114mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Lead | |
| Series | RKD | |
| Height | 51mm | |
| Standards/Approvals | cURus, UL, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 15 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Weight 2.2kg | ||
Diameter 114mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Termination Type Lead | ||
Series RKD | ||
Height 51mm | ||
Standards/Approvals cURus, UL, EAC, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 200 VA RoHS cURus
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA UL RoHS
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA UL RoHS
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA EAC cURus
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 200 VA cURus EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 200 VA cURus UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 120 VA RoHS UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 20 VA RoHS UL
