Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 225 VA, UL, RoHS, EAC, cURus
- RS Stock No.:
- 752-9337
- Mfr. Part No.:
- RKD 225/2x24
- Manufacturer:
- Block
Image representative of range
Subtotal (1 unit)*
€142.51
(exc. VAT)
€175.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €142.51 |
*price indicative
- RS Stock No.:
- 752-9337
- Mfr. Part No.:
- RKD 225/2x24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Weight | 2.4kg | |
| Power | 225VA | |
| Diameter | 115mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Lead | |
| Height | 54mm | |
| Series | RKD | |
| Standards/Approvals | UL, RoHS, EAC, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Weight 2.4kg | ||
Power 225VA | ||
Diameter 115mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Termination Type Lead | ||
Height 54mm | ||
Series RKD | ||
Standards/Approvals UL, RoHS, EAC, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 15 VA RoHS cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 40 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 160 VA EAC cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 80 VA cURus EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 20 VA EAC RoHS
- Block 230 V ac UL cURus, EAC
