Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 40 VA, RoHS, UL, EAC, cURus
- RS Stock No.:
- 752-9390
- Mfr. Part No.:
- RKD 40/2x24
- Manufacturer:
- Block
Image representative of range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€75.41
(exc. VAT)
€92.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €75.41 | - |
| 10 + | €66.20 | 12% |
*price indicative
- RS Stock No.:
- 752-9390
- Mfr. Part No.:
- RKD 40/2x24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Power | 40VA | |
| Weight | 560g | |
| Diameter | 75mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Height | 33mm | |
| Series | RKD | |
| Termination Type | Lead | |
| Standards/Approvals | RoHS, UL, EAC, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Power 40VA | ||
Weight 560g | ||
Diameter 75mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Height 33mm | ||
Series RKD | ||
Termination Type Lead | ||
Standards/Approvals RoHS, UL, EAC, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 60 VA UL cURus
- Block 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 50 VA UL EAC
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 40 VA RoHS EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 225 VA RoHS cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 160 VA EAC cURus
