Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA, cURus, UL, RoHS, EAC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€170.87

(exc. VAT)

€210.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€170.87
10 +€150.01

*price indicative

RS Stock No.:
752-9375
Mfr. Part No.:
RKD 330/2x18
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 18 V ac

Number of Outputs

2

Weight

3.3kg

Power

330VA

Diameter

124mm

Minimum Operating Frequency

50Hz

Winding Type

Dual Secondary

Toroid Centre

Open

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

40°C

Termination Type

Lead

Height

65mm

Series

RKD

Standards/Approvals

cURus, UL, RoHS, EAC

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy