Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 40 VA, EAC, RoHS, cURus, UL
- RS Stock No.:
- 752-9381
- Distrelec Article No.:
- 303-82-951
- Mfr. Part No.:
- RKD 40/2x18
- Manufacturer:
- Block
Image representative of range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€75.41
(exc. VAT)
€92.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €75.41 | - |
| 10 + | €66.28 | 12% |
*price indicative
- RS Stock No.:
- 752-9381
- Distrelec Article No.:
- 303-82-951
- Mfr. Part No.:
- RKD 40/2x18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 18 V ac | |
| Number of Outputs | 2 | |
| Weight | 560g | |
| Power | 40VA | |
| Diameter | 75mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Lead | |
| Height | 33mm | |
| Series | RKD | |
| Standards/Approvals | EAC, RoHS, cURus, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 18 V ac | ||
Number of Outputs 2 | ||
Weight 560g | ||
Power 40VA | ||
Diameter 75mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Termination Type Lead | ||
Height 33mm | ||
Series RKD | ||
Standards/Approvals EAC, RoHS, cURus, UL | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA UL RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA RoHS UL
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 30 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 200 VA RoHS cURus
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 80 VA RoHS cURus
- Block 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 30 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 15 VA RoHS EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA UL EAC
