Teng Tools Torque Multiplier, 630 Nm max O/P, 1:3 ratio, 1/2 in, 3/4 in I/P drive, 0.75 in O/P drive
- RS Stock No.:
- 102-976
- Mfr. Part No.:
- TTXMP12
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-976
- Mfr. Part No.:
- TTXMP12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 630Nm | |
| Multiplication Ratio | 1:3 | |
| Input Drive Size | 1/2 in, 3/4 in | |
| Output Drive Size | 0.75in | |
| Weight | 3.66kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 630Nm | ||
Multiplication Ratio 1:3 | ||
Input Drive Size 1/2 in, 3/4 in | ||
Output Drive Size 0.75in | ||
Weight 3.66kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
This torque multiplier set from Teng Tools is a powerful addition to any toolkit. It includes a 1/2" drive torque wrench with a range of 40 to 210Nm, along with a torque multiplier that can increase torque to 630Nm at a ratio of 1:3. Designed in Sweden, this set is ideal for professionals in the automotive and engineering sectors, as well as motor sport enthusiasts around the world.
1:1/2" drive torque wrench with a range of 40 to 210Nm
2:Torque multiplier for increasing torque to 630Nm at a ratio of 1:3
3:For use with 3/4" drive sockets
4:Organised in a tool tray module size X4 (TTX4)
5:Designed in Sweden by Teng Tools a company with a global presence
Related links
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 1 in O/P drive
- Teng Tools Plier 1:3 ratio 0.5 in O/P drive
- Teng Tools Plier 1 ratio 0.75 in O/P drive
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- SAM Torque Multiplier 1:64 ratio 1 in O/P drive
