Teng Tools Tool Set, 630 nm max O/P, 1:3 ratio, 1/2 in I/P drive, 0.75 in O/P drive
- RS Stock No.:
- 810-053
- Mfr. Part No.:
- TEXMP12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€877.08
(exc. VAT)
€1,078.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €877.08 |
*price indicative
- RS Stock No.:
- 810-053
- Mfr. Part No.:
- TEXMP12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Output Torque | 630nm | |
| Product Type | Tool Set | |
| Multiplication Ratio | 1:3 | |
| Input Drive Size | 1/2 in | |
| Output Drive Size | 0.75in | |
| Weight | 3.99kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Output Torque 630nm | ||
Product Type Tool Set | ||
Multiplication Ratio 1:3 | ||
Input Drive Size 1/2 in | ||
Output Drive Size 0.75in | ||
Weight 3.99kg | ||
- COO (Country of Origin):
- TW
The Teng Tools torque multiplier set offers essential tools for precise torque application, functioning effectively in both professional mechanics workshops and automotive tasks. Designed for efficiency, it includes a torque wrench and a multiplier for enhanced performance.
Includes a torque wrench with a range of 40 to 210Nm for versatile applications
Torque multiplier increases torque output to an impressive 630Nm at a 1:3 ratio
Compatible with 3/4 inch drive sockets for added convenience in various settings
Related links
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- Teng Tools Plier 1 ratio 0.75 in O/P drive
- Teng Tools Plier 1 ratio 1 in O/P drive
- Teng Tools Plier 1:3 ratio 0.5 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
