Teng Tools Plier, 1500 nm max O/P, 1:3 ratio, 3/4 in I/P drive, 0.5 in O/P drive
- RS Stock No.:
- 810-698
- Mfr. Part No.:
- MP1400
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€753.60
(exc. VAT)
€926.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.60 |
*price indicative
- RS Stock No.:
- 810-698
- Mfr. Part No.:
- MP1400
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Output Torque | 1500nm | |
| Product Type | Plier | |
| Multiplication Ratio | 1:3 | |
| Input Drive Size | 3/4 in | |
| Output Drive Size | 0.5in | |
| Weight | 2.24kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Output Torque 1500nm | ||
Product Type Plier | ||
Multiplication Ratio 1:3 | ||
Input Drive Size 3/4 in | ||
Output Drive Size 0.5in | ||
Weight 2.24kg | ||
- COO (Country of Origin):
- TW
The Teng Tools torque multiplier is designed for enhancing tightening and loosening capabilities for nuts and bolts where increased torque is essential. It comes equipped with a practical carrying case for easy transportation.
Offers a maximum torque of 1,500Nm for effective force application
Features a 1:3 gear ratio, allowing efficient torque multiplication
Constructed with a Durable body weighing 2237g for robust performance
Accompanied by a comprehensive exploded view for easy part identification
Related links
- Teng Tools Plier 1 ratio 0.75 in O/P drive
- Teng Tools Plier 1 ratio 1 in O/P drive
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 1 in O/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio, 3/4 in I/P drive
