Gedore Torque Screwdriver Hexagon Torque Screwdriver, 0.2 → 1.2 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 602-642
- Mfr. Part No.:
- 1400150
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€423.16
(exc. VAT)
€520.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.16 |
*price indicative
- RS Stock No.:
- 602-642
- Mfr. Part No.:
- 1400150
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Range | 0.2 → 1.2 Nm | |
| Product Type | Torque Screwdriver | |
| Tip Size | 6.3 mm | |
| Tip Type | Hexagon | |
| Sub Type | Torque Screwdriver | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 183mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Range 0.2 → 1.2 Nm | ||
Product Type Torque Screwdriver | ||
Tip Size 6.3 mm | ||
Tip Type Hexagon | ||
Sub Type Torque Screwdriver | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 183mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque screwdriver type QSN is designed for precision-controlled screw tightening within the range of 0.24 to 1.2 Nm, making it an Ideal tool for the electrical and electronic hardware industry, instrument-making, and industrial manufacturing. With its adjustable torque settings and high-speed performance, this screwdriver ensures reliability and accuracy, particularly in serial production and quality control applications. Its Advanced features, including a precision radial ball clutch, cam design, and a micrometre scale graduation, promise exceptional efficiency and user comfort while meeting the standards set by DIN EN ISO 6789.
Adjustable torque wrench with a scale for tailored performance
Precision mechanism visibly slips at the pre set Value for easy compliance
Automatic resetting ensures user friendliness after use
inch Positive Lock inch system secures settings, preventing unintended adjustments
Measuring range from 20 cNm to 120 cNm, catering to various tasks
EPA compliant for safe use in sensitive electrostatic environments
Sturdy cardboard packaging for secure delivery and storage
Related links
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver 1/4 in Drive ESD Safe, ±10 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- RS PRO Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- RS PRO Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Bahco Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
