Gedore Torque Screwdriver Hexagon Torque Screwdriver, 4 → 9 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy

Image representative of range

Subtotal (1 unit)*

€423.10

(exc. VAT)

€520.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€423.10

*price indicative

RS Stock No.:
608-509
Mfr. Part No.:
1400177
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Screwdriver

Torque Range

4 → 9 Nm

Tip Size

6.3 mm

Sub Type

Torque Screwdriver

Tip Type

Hexagon

Drive Size

1/4in

ESD Safe

Yes

Overall Length

196mm

Accuracy

±6 %

Grip Style

T-Handle

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque screwdriver type QSN is designed specifically for controlled screw tightening in precise applications, boasting an adjustable torque range between 4 and 9 Nm. Ideal for users in the electrical and electronic hardware industries, as well as in instrument making and quality control, this tool combines high-speed performance with accurate torque settings. Engineered to meet DIN EN ISO 6789 standards, it ensures reliability and conformity to national metrics, making it an essential addition for professionals seeking quality and precision. The tool features a precision mechanism that indicates torque levels clearly and resets automatically, thereby enhancing the efficiency of your assembly processes.

Adjustable torque wrench with a user friendly scale for precise settings

Precision radial ball clutch for controlled bi directional tightening

Positive Lock system secures the set torque value, preventing incorrect adjustments

Micrometre scale graduation allows for detailed torque measurements

EPA compliant, suitable for sensitive electrostatic applications

Includes a robust cardboard packaging for secure transport and storage

Friction clutch trigger mechanism provides a smooth tightening experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy