SAM Torque Screwdriver Hexagon Torque Screwdriver, 1 → 6 Nm, ±6 % Accuracy

Image representative of range

Subtotal (1 unit)*

€170.43

(exc. VAT)

€209.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.43

*price indicative

RS Stock No.:
666-254
Mfr. Part No.:
TD-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Torque Range

1 → 6 Nm

Product Type

Torque Screwdriver

Tip Type

Hexagon

Sub Type

Torque Screwdriver

Overall Length

190mm

Accuracy

±6 %

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM outillage Adjustable and disengageable torque screwdriver designed for precise control during tightening and loosening operations. Featuring an ergonomic handle, it ensures a comfortable and secure grip for extended use. The automatic reset clutch mechanism makes it Ideal for maintenance, micromechanics, and precision mechanics, offering accurate torque settings for both light and heavy tasks.

Includes disengageable function for easy switching between operations

Supports automatic reset clutch for consistent torque application

Ideal for maintenance, micromechanics, and precision mechanics tasks

Delivers reliable performance in tightening and loosening operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy