PB SWISS TOOLS Digital Torque Screwdriver & Bit Set, 0.4-2.0 Nm, ±6 % Accuracy
- RS Stock No.:
- 288-8801
- Distrelec Article No.:
- 301-39-766
- Mfr. Part No.:
- PB 9320.SET B2
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8801
- Distrelec Article No.:
- 301-39-766
- Mfr. Part No.:
- PB 9320.SET B2
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Torque Range | 0.4-2.0 Nm | |
| Product Type | Torque Screwdriver & Bit Set | |
| Sub Type | Digital | |
| Accuracy | ±6 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Torque Range 0.4-2.0 Nm | ||
Product Type Torque Screwdriver & Bit Set | ||
Sub Type Digital | ||
Accuracy ±6 % | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The DigiTorque V02 torque screwdriver set in a practical ToolBox, with a digital display. It is designed for laboratory, development, hobbies, etc. It comes with C6 bits for slotted, Phillips, Pozidriv, Torx, and hex screws, with a torque range of 0.4 – 2.0 Nm. The precise mechanics ensure direct measurement of spring force with a unique sensor, allowing for accurately repeated tightening torque. It is certified with a +/- 6% accuracy.
Practical ToolBox design with digital display for easy use
Includes C6 bits for various screw types
Torque range of 0.4 – 2.0 Nm for versatile applications
Precise mechanics for direct measurement of spring force
Certified +/- 6% accuracy for consistently accurate tightening torque
Related links
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Torque Screwdriver Set Torque Screwdriver & Bit Set ±6 % Accuracy
- Wiha Torque Screwdriver ±6 % Accuracy
- SAM Torque Screwdriver Slotted Torque Screwdriver ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver ±6 % Accuracy
- SAM Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
