Bahco Torque Screwdriver, 40 → 200 Ncm, ±6 % Accuracy, RSCAL

Subtotal (1 unit)*

€403.03

(exc. VAT)

€495.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€403.03

*price indicative

RS Stock No.:
874-414
Mfr. Part No.:
MA500-2A
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

40 → 200 Ncm

Product Type

Torque Screwdriver

Tip Size

1/4

Accuracy

±6 %

Blade Material

Stainless Steel

Standards/Approvals

RoHS

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Adjustable Torque Screwdrivers with Window Scale and ESD Safe 40 cN.m-200 cN.m|Adjustable Torque Screwdrivers with Window Scale and ESD Safe 40 cN.m-200 cN.m


The Bahco Tools Screwdriver redefines precision for tasks demanding meticulous control. Users will appreciate the thoughtfully crafted non-slip grip and ergonomic shape, providing a comfortable handling experience during prolonged use. With a torque range that accommodates various applications, this tool is not just versatile but also features an easy-to-read window scale, ensuring users can easily monitor their settings. From assembly lines to intricate projects, this screwdriver stands as an indispensable companion for professionals who Value accuracy.

Micro-adjustable functionality for precise torque settings

Unique cam-over design eliminates over-application of force

Durable construction promises longevity in demanding environments

Compatible with standard drive bits for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy