Bahco Hexagon Torque Screwdriver, 90 → 450 Ncm, 1/4 in Drive ESD Safe, ±6 % Accuracy, RSCAL

Subtotal (1 unit)*

€410.63

(exc. VAT)

€505.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€410.63

*price indicative

RS Stock No.:
874-423
Mfr. Part No.:
MA500-3A
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

90 → 450 Ncm

Product Type

Torque Screwdriver

Tip Type

Hexagon

Drive Size

1/4in

ESD Safe

Yes

Accuracy

±6 %

Grip Style

Non-Slip Grip

Standards/Approvals

ISO 6789/IEC61340-5-1

Calibrated

RSCAL

Handle Material

All Metal

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Adjustable Torque Screwdrivers with Window Scale and ESD Safe 90 cN.m-450 cN.m|Adjustable Torque Screwdrivers with Window Scale and ESD Safe 90 cN.m-450 cN.m


The Bahco Tools Screwdriver redefines precision for tasks demanding meticulous control. Users will appreciate the thoughtfully crafted non-slip grip and ergonomic shape, providing a comfortable handling experience during prolonged use. With a torque range that accommodates various applications, this tool is not just versatile but also features an easy-to-read window scale, ensuring users can easily monitor their settings. From assembly lines to intricate projects, this screwdriver stands as an indispensable companion for professionals who Value accuracy.

Micro-adjustable functionality for precise torque settings

Unique cam-over design eliminates over-application of force

Durable construction promises longevity in demanding environments

Compatible with standard drive bits for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy