Teng Tools Adjustable Torque Screwdriver, 1 → 5 Nm, 1/4 in Drive, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 223-1369
- Mfr. Part No.:
- 1492TSD
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€243.58
(exc. VAT)
€299.60
(inc. VAT)
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.58 |
*price indicative
- RS Stock No.:
- 223-1369
- Mfr. Part No.:
- 1492TSD
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Torque Range | 1 → 5 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 215mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Torque Range 1 → 5 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 215mm | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 1/4 drive torque screwdriver covering 1-5NmSlipper mechanism ensures that no torque is applied beyond the set torque. Accurate to +/- 4% and conforms to ISO6789 for assured reliability and accuracy. Individually tested and certified at the time of manufacture. Each torque wrench has its own individual certification number for easier quality control management.
Simple to adjust and easy to read window Nm scale
Twist locking facility to ensure the set torque is maintained
Supplied in a handy storage case
Related links
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Electro Group Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Facom Adjustable Torque Screwdriver 1/4 in Drive RSCAL
- RS PRO Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
