Facom Adjustable Torque Screwdriver, 0.15 → 0.75 Nm, 1/4 in Drive, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 243-4201
- Mfr. Part No.:
- A.301MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€380.95
(exc. VAT)
€468.57
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.95 |
*price indicative
- RS Stock No.:
- 243-4201
- Mfr. Part No.:
- A.301MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.15 → 0.75 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 130mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Screwdriver | ||
Torque Range 0.15 → 0.75 Nm | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 130mm | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Low Torque Screwdriver - Micro-Tech® bit drivers
The A301MT is a lightweight and compact adjustable type screwdriver from Facom which has been designed for low torque load. Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to the specified torque.
Features and Benefits:
Micro-Tech® bit driver with hexagon socket drive for 4mm bits
Reduced weight and size specifically designed for low torques
Clockwise operation
Release type torque drivers
Vernier scale on the tool is clear and easy to view
82H.4: Adjustment key 4 mm
Length: 130mm
Weight: 130g
Application Information
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
FAQ:
In what range of torque does this screwdriver work?
The torque setting is 15 to 75 Ncm
Whats the compatible bit size?
Hexagon socket drive for 1/4 inch bits
Care and Maintenance
Driver can be cleaned with a dry cloth but do not use solvent or detergent
Do not dismantle the screwdriver
Have the screwdriver checked regularly
Standards
ISO 6789
Supplied with
Calibration certificate and adjusting key
Related links
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive RSCAL
- Electro Group Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- RS PRO Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
