Wiha Adjustable Hexagon Torque Screwdriver, 0.8 → 5 Nm, 4 mm Drive, ±6 % Accuracy
- RS Stock No.:
- 238-6146
- Distrelec Article No.:
- 180-73-927
- Mfr. Part No.:
- 26463
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€192.50
(exc. VAT)
€236.78
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.50 |
*price indicative
- RS Stock No.:
- 238-6146
- Distrelec Article No.:
- 180-73-927
- Mfr. Part No.:
- 26463
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.8 → 5 Nm | |
| Tip Type | Hexagon | |
| Tip Size | 4 mm | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| Overall Length | 138mm | |
| Accuracy | ±6 % | |
| Grip Style | Multi-Component Handle | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 0.8 → 5 Nm | ||
Tip Type Hexagon | ||
Tip Size 4 mm | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
Overall Length 138mm | ||
Accuracy ±6 % | ||
Grip Style Multi-Component Handle | ||
Standards/Approvals DIN EN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Wiha Tools torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. This torque screwdriver comes with variable torque limit setting.
Precision in range 0.8-5.0 Nm
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
