Wiha Adjustable Torque Screwdriver, 1 → 0.6 nm, 4 mm Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 238-6147
- Distrelec Article No.:
- 180-74-627
- Mfr. Part No.:
- 26865
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€216.26
(exc. VAT)
€266.00
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.26 |
*price indicative
- RS Stock No.:
- 238-6147
- Distrelec Article No.:
- 180-74-627
- Mfr. Part No.:
- 26865
- Manufacturer:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 1 → 0.6 nm | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| ESD Safe | Yes | |
| Overall Length | 127mm | |
| Accuracy | ±6 % | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 61340-5-1 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 1 → 0.6 nm | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
ESD Safe Yes | ||
Overall Length 127mm | ||
Accuracy ±6 % | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 61340-5-1 | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The Wiha Tools torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. This torque screwdriver comes with variable torque limit setting.
Precision in range 0.1-0.6 Nm
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 142 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
