Wiha Adjustable Torque Screwdriver, 0.1 → 0.6 Nm, 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 243-6301
- Mfr. Part No.:
- 36852
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€283.15
(exc. VAT)
€348.27
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.15 |
*price indicative
- RS Stock No.:
- 243-6301
- Mfr. Part No.:
- 36852
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Torque Range | 0.1 → 0.6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4" Bits | |
| ESD Safe | Yes | |
| Overall Length | 127mm | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN ISO 6789, IEC 61340-5-1 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Torque Range 0.1 → 0.6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4" Bits | ||
ESD Safe Yes | ||
Overall Length 127mm | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN ISO 6789, IEC 61340-5-1 | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a torque screwdriver torquevario®-s esd which is variably adjustable torque having a limit 0.1 - 0.6. It increases your efficiency by the correct torque protects material from damage and means no follow-up work.
Tolerance 6 %
Torque range min (nm) 01 nm
Torque range max (nm) 06 nm
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
