Wiha Adjustable Torque Screwdriver, 5 → 14 Nm, 6 mm Drive, ±6 % Accuracy
- RS Stock No.:
- 243-6317
- Distrelec Article No.:
- 302-47-306
- Mfr. Part No.:
- 43177
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€316.56
(exc. VAT)
€389.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.56 |
*price indicative
- RS Stock No.:
- 243-6317
- Distrelec Article No.:
- 302-47-306
- Mfr. Part No.:
- 43177
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Torque Range | 5 → 14 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 6mm | |
| Accuracy | ±6 % | |
| Grip Style | Comfort Grip | |
| Standards/Approvals | IEC 60900, DIN EN ISO 6789, VDE | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Torque Range 5 → 14 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 6mm | ||
Accuracy ±6 % | ||
Grip Style Comfort Grip | ||
Standards/Approvals IEC 60900, DIN EN ISO 6789, VDE | ||
- COO (Country of Origin):
- DE
The Wiha Tools torque screwdriver with t-handle torquevario-st electric is variably adjustable torque limit of 5 to 14.
Tolerance 6 %
Torque range min (nm) 5 nm
Torque range max (nm) 14 nm
Related links
- Wiha Adjustable Torque Screwdriver 6 mm Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Torque Screwdriver ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
