Weidmüller Interchangeable Bit for Slotted Screw Slotted Torque Screwdriver, 0.4 Nm
- RS Stock No.:
- 251-7456
- Mfr. Part No.:
- 9918520000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.08 |
*price indicative
- RS Stock No.:
- 251-7456
- Mfr. Part No.:
- 9918520000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Torque Range | 0.4 Nm | |
| Product Type | Torque Screwdriver | |
| Tip Size | 0.4 x 2.5 | |
| Sub Type | Interchangeable Bit for Slotted Screw | |
| Tip Type | Slotted | |
| Overall Length | 175mm | |
| Standards/Approvals | Lead 7439-92-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Torque Range 0.4 Nm | ||
Product Type Torque Screwdriver | ||
Tip Size 0.4 x 2.5 | ||
Sub Type Interchangeable Bit for Slotted Screw | ||
Tip Type Slotted | ||
Overall Length 175mm | ||
Standards/Approvals Lead 7439-92-1 | ||
- COO (Country of Origin):
- DE
The Weidmuller WK S 0,4X2,5 interchangeable bits for torque screwdriver. Drive output acc. to DIN 5264, ISO 2380/1.
Dimension 4 x 4 x 175 mm
Related links
- Phoenix Contact Hexagonal SW4 Hexagon Torque Screwdriver 4 mm Drive
- Wera Screwdriver Hexagon Torque Screwdriver 9 mm Drive
- Weidmüller Slotted Interchangeable Bit For Slotted Screws Torque Screwdriver, 1.1 Nm
- SAM Torque Screwdriver Slotted Torque Screwdriver ±6 % Accuracy
- CK Screwdriver Phillips Slotted Torque Screwdriver, 1.2 to 6 Nm
- Facom Pre-Settable Torque Screwdriver 1/4 in Drive, ±3 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
