STAHLWILLE Calibrated Torque Screwdriver, 0.4 → 3 Nm, 1/4 in Drive, 6 % Accuracy, RSCAL
- RS Stock No.:
- 872-500
- Mfr. Part No.:
- 51060030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€592.35
(exc. VAT)
€728.59
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.35 |
*price indicative
- RS Stock No.:
- 872-500
- Mfr. Part No.:
- 51060030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.4 → 3 Nm | |
| Sub Type | Calibrated | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 160mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Screwdriver | ||
Torque Range 0.4 → 3 Nm | ||
Sub Type Calibrated | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 160mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Torque Screwdriver, 0.4 to 3Nm Torque Range, 160mm Overall Length - 51060030
This torque screwdriver is a precision hand tool designed for controlled torque application in assembly and maintenance operations across automation, electronics, electrical and mechanical environments. It delivers accurate torque control within a low range, is supplied as a calibrated instrument, and conforms to recognised international testing criteria for torque tools.
Features and Benefits:
• Torque span 0.4–3Nm enables low-torque fastening control
• 6% accuracy reduces fastener over- and under-tightening risks
• 1/4in drive permits use with common bit styles
• Calibrated delivery supports traceable tool performance
• DIN EN ISO 6789-2:2017 compliance verifies calibration protocol
• 6% accuracy reduces fastener over- and under-tightening risks
• 1/4in drive permits use with common bit styles
• Calibrated delivery supports traceable tool performance
• DIN EN ISO 6789-2:2017 compliance verifies calibration protocol
Applications
• Suitable for securing delicate electronic assemblies
• Ideal for Terminal Block and connector torque control
• Used for precision mechanical sub-assembly fastening
• Can be used for repetitive low-torque production work
• Ideal for Terminal Block and connector torque control
• Used for precision mechanical sub-assembly fastening
• Can be used for repetitive low-torque production work
What is the tools overall length and how does that affect access?
The instrument measures 160mm overall, providing a balance of reach and control for confined workspaces while maintaining manual handling comfort.
Is the tool safe for use in static-sensitive environments?
It is not ESD-safe, so separate electrostatic precautions are required when working with sensitive components.
How does the calibrated status influence maintenance procedures?
Calibration indicates it has been adjusted against standards
periodic recalibration is recommended to maintain the specified accuracy over time.
Which industries typically require the specified accuracy and torque range?
Sectors such as electronics assembly, electrical installation and precision mechanical manufacturing use this accuracy and torque span for repeatable, low-torque fastening tasks.
Related links
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive RSCAL
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive
- MHH Engineering Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Torque Tool Torque Screwdriver 60 mm Drive, 6 % Accuracy
