Wiha Torque Screwdriver, 0.8 → 5.0 Nm, 1/4 in Drive, ±6 % Accuracy
- RS Stock No.:
- 272-6580
- Mfr. Part No.:
- 34614
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€223.27
(exc. VAT)
€274.62
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.27 |
*price indicative
- RS Stock No.:
- 272-6580
- Mfr. Part No.:
- 34614
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.8 → 5.0 Nm | |
| Drive Size | 1/4in | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 0.8 → 5.0 Nm | ||
Drive Size 1/4in | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools torque screwdriver set provides the right torque for process safety. The tool set contains an ergonomically shaped torque screwdriver with an integrated numeric scale, 10 standard bits for all applications, a bit holder and an adjusting tool. All components are arranged practically in a high-grade, sturdy box, where they are easy to identify.
All components are arranged practically in a high-grade, sturdy box
It complies with EN ISO 6789 requirements
Related links
- Wiha Torque Screwdriver SL/PZ1 Drive, ±6 % Accuracy
- Wiha Torque Screwdriver 2.5 mm;3.5 mm;5.5 mm;PH1 mm;PH2 mm;PZ1 mm;PZ2 mm;SL/PZ1 mm;SL/PZ2 mm
- SAM Torque Screwdriver Flat Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Torque Tool Torque Screwdriver 60 mm Drive, 6 % Accuracy
- Wiha Torque VDE Interchangeable Blade Torque Screwdriver 3.8 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
