Bahco Digital Torque Tester, Square: 1/2 Drive, ±4 % Accuracy, RSCAL
- RS Stock No.:
- 125-2919
- Mfr. Part No.:
- TAM12135
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€682.52
(exc. VAT)
€839.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.52 |
*price indicative
- RS Stock No.:
- 125-2919
- Mfr. Part No.:
- TAM12135
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | Square: 1/2 | |
| Accuracy | ±4 % | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size Square: 1/2 | ||
Accuracy ±4 % | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
Tam Torque Measuring Adapter
Professional electronic torque and angle measuring adapter
Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations
Note
2 AAA batteries included
Related links
- Bahco Digital Torque Tester ±4 % Accuracy, RSCAL
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy, RSCAL
- Bahco Digital Torque Tester ±4 % Accuracy, RSCAL
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall, RSCAL
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall
