Bahco Digital Torque Tester, Square: 3/8 Drive, ±4 % Accuracy, RSCAL
- RS Stock No.:
- 125-2923
- Mfr. Part No.:
- TAM38135
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€619.61
(exc. VAT)
€762.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.61 |
*price indicative
- RS Stock No.:
- 125-2923
- Mfr. Part No.:
- TAM38135
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | Square: 3/8 | |
| Accuracy | ±4 % | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size Square: 3/8 | ||
Accuracy ±4 % | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Tam Torque Measuring Adapter
Professional electronic torque and angle measuring adapter
Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations
Note
2 AAA batteries included
Related links
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy, RSCAL
- Bahco Digital Torque Tester ±4 % Accuracy, RSCAL
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall, RSCAL
- HAZET Torque Tester 4 % Accuracy, 1 Nm Increment
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
