Bahco NSB041-32-900 Torque Wrench, 32 → 900 Nm, 1 in Drive, Rectangular Drive
- RS Stock No.:
- 171-601
- Mfr. Part No.:
- NSB041-32-900
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12,739.46
(exc. VAT)
€15,669.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,739.46 |
*price indicative
- RS Stock No.:
- 171-601
- Mfr. Part No.:
- NSB041-32-900
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 32 → 900 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 1in | |
| Model Number | NSB041-32-900 | |
| Accuracy | 6 % | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | Conformity traceable to international standards | |
| Insert Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 32 → 900 Nm | ||
Drive Shape Rectangular | ||
Drive Size 1in | ||
Model Number NSB041-32-900 | ||
Accuracy 6 % | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals Conformity traceable to international standards | ||
Insert Size 1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 32 N.m-900 N.m
The Bahco Tools Non-sparking mechanical adjustable torque click wrench represents the pinnacle of precision engineering suitable for potentially explosive environments. Designed meticulously with a fixed ratchet head crafted from copper beryllium, it combines safety with performance, ensuring accurate torque settings up to 900 N.m.
Designed with a sturdy handle that features a positive lock for ease of use
Includes a declaration of conformity
Features good audible engagement
Comes protected in a rigid case
Related links
- Bahco NSB041-16-100 Torque Wrench 1/2 in Drive 8mm Overall
- Bahco NSB041-24-670 Torque Wrench 3/4 in Drive 595mm Overall
- Bahco NSB041-16-200 Torque Wrench 1/2 in Drive 500mm Overall
- Bahco NSB041-16-260 Torque Wrench 1/2 in Drive 575mm Overall
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- Bahco NSB041-12-50 Torque Wrench 3/8 in Drive 360mm Overall
- Bahco 7465-800 Torque Wrench 24 x 32 mm Drive, Rectangular Drive
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
