Bahco NSB041-16-200 Torque Wrench, 16 → 200 Nm, 1/2 in Drive, Rectangular Drive, 500mm Overall
- RS Stock No.:
- 171-973
- Mfr. Part No.:
- NSB041-16-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€5,167.20
(exc. VAT)
€6,355.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,167.20 |
*price indicative
- RS Stock No.:
- 171-973
- Mfr. Part No.:
- NSB041-16-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 16 → 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 1/2in | |
| Model Number | NSB041-16-200 | |
| Overall Length | 500mm | |
| Accuracy | ±6 % | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Insert Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 16 → 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 1/2in | ||
Model Number NSB041-16-200 | ||
Overall Length 500mm | ||
Accuracy ±6 % | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Insert Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 16 N.m-200 N.m
The Bahco Tools Non-sparking mechanical adjustable torque click wrench is a sophisticated tool designed for precision and safety in potentially explosive environments. Crafted from copper beryllium, this wrench showcases a robust construction that prioritises user safety without compromising on accuracy.
Includes a positive audible click to indicate correct torque application
Supplied in a rigid case for optimal protection and convenient storage
Non-magnetic properties enhance safety when working in sensitive environments
Corrosion-resistant design ext
Related links
- Bahco NSB041-16-100 Torque Wrench 1/2 in Drive 8mm Overall
- Bahco NSB041-16-260 Torque Wrench 1/2 in Drive 575mm Overall
- Bahco NSB041-24-670 Torque Wrench 3/4 in Drive 595mm Overall
- Bahco NSB041-32-900 Torque Wrench 1 in Drive, Rectangular Drive
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- Bahco NSB041-12-50 Torque Wrench 3/8 in Drive 360mm Overall
- Bahco 7465-200 Torque Wrench 14 x 18 mm Drive 445mm Overall
- Bahco IZO-D-200 Torque Wrench 1/2 in Drive 555mm Overall
