Bahco NSB041-16-100 Torque Wrench, 16 → 100 Nm, 1/2 in Drive, Rectangular Drive, 8mm Overall
- RS Stock No.:
- 171-726
- Mfr. Part No.:
- NSB041-16-100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,891.01
(exc. VAT)
€3,555.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,891.01 |
*price indicative
- RS Stock No.:
- 171-726
- Mfr. Part No.:
- NSB041-16-100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 16 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 1/2in | |
| Model Number | NSB041-16-100 | |
| Overall Length | 8mm | |
| Finish | Galvanised | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Insert Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 16 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 1/2in | ||
Model Number NSB041-16-100 | ||
Overall Length 8mm | ||
Finish Galvanised | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Insert Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 16 N.m-100 N.m
The Bahco Tools Non-sparking mechanical adjustable torque click wrench is engineered for precision and safety in potentially explosive environments. Crafted from durable copper beryllium, this innovative tool ensures utmost reliability with an accuracy of ±6% of the reading.
The tool's audible engagement signals successful torque application
Compact
Designed for use in environments where conventional steel tools could pose risks
Related links
- Bahco NSB041-16-200 Torque Wrench 1/2 in Drive 500mm Overall
- Bahco NSB041-16-260 Torque Wrench 1/2 in Drive 575mm Overall
- Bahco NSB041-24-670 Torque Wrench 3/4 in Drive 595mm Overall
- Bahco NSB041-32-900 Torque Wrench 1 in Drive, Rectangular Drive
- Bahco NSB041-8-25 Torque Wrench 1/4 in Drive 37mm Overall
- Bahco NSB041-12-50 Torque Wrench 3/8 in Drive 360mm Overall
- Bahco 7465-100 Torque Wrench 9 x 12 mm Drive 370mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
