SAM Torque Wrench, 10 → 60 Nm, 1/2 in Drive, Reversible Ratchet Drive, 387mm Overall
- RS Stock No.:
- 667-212
- Mfr. Part No.:
- 222-81
- Manufacturer:
- SAM
Subtotal (1 unit)*
€274.94
(exc. VAT)
€338.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.94 |
*price indicative
- RS Stock No.:
- 667-212
- Mfr. Part No.:
- 222-81
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 10 → 60 Nm | |
| Drive Shape | Reversible Ratchet | |
| Drive Size | 1/2in | |
| Overall Length | 387mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Scale Graduations | 2.5Nm | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 10 → 60 Nm | ||
Drive Shape Reversible Ratchet | ||
Drive Size 1/2in | ||
Overall Length 387mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Scale Graduations 2.5Nm | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Torque wrench with fixed ratchet 1/4 inch is expertly designed for precision fastening in automotive applications. It features an adjustable torque scale from 5 to 25 Nm, ensuring optimal torque measurement for various tasks. This tools ergonomic chrome finish not only provides durability but also enhances grip and handling during use. Reversible fixed ratchet reduces the need for repositioning, streamlining your workflow and making it an essential addition to any toolkit. Supplied with a certificate and storage box, the torque wrench combines practicality and professionalism, safeguarding your investment with proven accuracy.
Adjustable torque settings allow for customised torque application in Nm or Ft.lb
Mechanical release system ensures the correct torque is achieved and maintained
Reversible fixed ratchet contributes to efficient operation without needing multiple adjustments
Accuracy rating of +/ 4% guarantees reliable torque values every time
Included certificate confirms calibration and quality control standards
Robust chrome finish provides resistance to wear and corrosion enhancing longevity
Delivers in a protective storage box extending the lifespan and safeguarding the tool
Compact design with thoughtful dimensions facilitates easy transport and storage
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 387mm Overall
- SAM Torque Wrench, 22mm Overall
- SAM Torque Wrench 1/2 in Drive, Square Drive
- SAM Torque Wrench
- SAM Torque Wrench 9x12 mm Drive 216mm Overall
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM Torque Wrench 1/2 in Drive 450mm Overall
