SAM V-2J Mechanical Torque Wrench, 5 → 25Nm, 3/8 in Drive
- RS Stock No.:
- 211-105
- Mfr. Part No.:
- V-2J
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-105
- Mfr. Part No.:
- V-2J
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 5 → 25Nm | |
| Drive Size | 3/8 in | |
| Model | V-2J | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 5 → 25Nm | ||
Drive Size 3/8 in | ||
Model V-2J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
V-2J
The SAM Outillage Mechanical Torque Wrench is a state of the art tool designed for precision tightening and loosening with ease. Ergonomically crafted for comfort, it features a ratchet double square mechanism, providing versatility for various applications. The innovative design allows for direct reading of the torque value on a clear dial, ensuring that users can easily monitor their progress. With a broad torque range that spans from 0.3 Nm to 2,000 Nm, it caters to a wide array of tightening needs. This torque wrench is not just about functionality
it also includes a sound and light signal feature for models positioned at higher torque ranges, alerting the user when the specified torque value is reached.
Supplied in a sturdy box making it ideal for both storage and transport
Incorporates visual and auditory release mechanisms for added convenience
Complies with industry standards ensuring professional grade performance
Provides a limited warranty period reflecting commitment to product durability
Incorporates visual and auditory release mechanisms for added convenience
Complies with industry standards ensuring professional grade performance
Provides a limited warranty period reflecting commitment to product durability
Related links
- SAM DYT-25-1 Mechanical Torque Wrench 1/4 in Drive 12mm Insert
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 3/8 in Drive 285mm Overall
- SAM V-20S Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
