Gedore Torque Wrench, 750 → 2000 Nm, 1 in Drive, Square Drive, 932mm Overall
- RS Stock No.:
- 602-576
- Mfr. Part No.:
- 7695680
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€3,301.51
(exc. VAT)
€4,060.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,301.51 |
*price indicative
- RS Stock No.:
- 602-576
- Mfr. Part No.:
- 7695680
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 750 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 932mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 50nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 750 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 932mm | ||
Accuracy ±3 % | ||
Scale Graduations 50nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is an essential tool designed for controlled screw tightening within a range of 750 to 2000 Nm, making it Ideal for various industrial manufacturing settings. This precision instrument is classified according to DIN EN ISO 6789-2:2017 Type II Class A and boasts a maximum permissible deviation of only +/- 3%, ensuring accuracy that surpasses standard requirements. Its user-friendly features include an automatic short-path actuation with tactile impulse and audible signal, making it suitable for both single-handed and two-handed use. The robust yet lightweight aluminium alloy construction allows for prolonged tool life and efficiency, while the design prioritises user safety and comfort.
1 inch square drive with pin locking mechanism for secure attachment
Automatic short path actuation for swift and precise operation
Single scale with graduation of 50 Nm enables EXACT torque application
Robust aluminium alloy body combines durability with lightweight handling
Designed for both single handed and two handed usage for versatility
Engineered for reduced wear and extended service life during continuous use
Includes both single and double square drive for bi directional tightening
Related links
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
