Gedore Torque Wrench, 400 → 2000 Nm, 1 in Drive, Double Square Drive, 2.04m Overall
- RS Stock No.:
- 602-666
- Mfr. Part No.:
- 1196804
- Manufacturer:
- Gedore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 602-666
- Mfr. Part No.:
- 1196804
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Dial Torque Wrench | |
| Torque Range | 400 → 2000 Nm | |
| Drive Shape | Double Square | |
| Drive Size | 1in | |
| Overall Length | 2.04m | |
| Accuracy | ±4 % | |
| Finish | Silver Grey | |
| Scale Graduations | 50nm | |
| Material | Aluminium (Housing) | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Dial Torque Wrench | ||
Torque Range 400 → 2000 Nm | ||
Drive Shape Double Square | ||
Drive Size 1in | ||
Overall Length 2.04m | ||
Accuracy ±4 % | ||
Finish Silver Grey | ||
Scale Graduations 50nm | ||
Material Aluminium (Housing) | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Dial torque wrench is an essential tool designed for precise controlled tightening and verification of torque values across various industrial applications. This instrument is perfect for meeting rigorous standards in manufacturing environments. Featuring a dual scale for easy reading, the robust design includes a built-in overload protection to ensure safety and longevity. Constructed from lightweight special aluminium and complemented by non-slip rubber grips, this torque wrench offers exceptional usability without compromising on accuracy, achieving a display tolerance of +/- 4% as per DIN EN ISO 6789 standards.
Dial indicating torque wrench with dual scale for enhanced readability
Lightweight special aluminium construction facilitates ease of handling
Non slip rubber handgrips provide comfortable and secure use
EPA compliant, making it suitable for electrostatically sensitive applications
Test certificate according to DIN EN ISO 6789 for quality assurance
Related links
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Ega-Master 62978 Torque Wrench 1 in Drive, Square Drive
