Gedore Torque Wrench, 750 → 2000 Nm, 1 in Drive, Square Drive, 920mm Overall

Image representative of range

Subtotal (1 unit)*

€3,471.83

(exc. VAT)

€4,270.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,471.83

*price indicative

RS Stock No.:
602-644
Mfr. Part No.:
1547232
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

750 → 2000 Nm

Drive Shape

Square

Drive Size

1in

Overall Length

920mm

Accuracy

±3 %

Scale Graduations

50nm

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER A+S is engineered for precision and reliability in controlled screw tightening across various industrial applications. This innovative tool features a pre-set Value locking and safety device that effectively eliminates the risk of unintentional adjustments, ensuring utmost process reliability. Classified under DIN EN ISO 6789-2:2017, this torque wrench delivers calibration results with a maximum permissible deviation of +/- 3%, making it more precise than the standard requirement. Its lightweight yet robust aluminium alloy construction provides resilience, while the unique design allows for consistent accuracy regardless of the grip position. Suitable for torque ranges from 6 to 3000 Nm, this tool exemplifies both Advanced engineering and user safety for demanding environments.

Pre set Value locking for enhanced process reliability

Includes a traceable test certificate for assured accuracy

Lightweight construction using Durable aluminium alloy for workshop friendly use

Provides maximum precision even under continuous use conditions

Fits both single and double square drive for bi directional tightening

Automatic short path actuation with tactile and audible feedback improves efficiency

Designed to operate within a torque range of 750 Nm to 2000 Nm

Extended length options reduce user fatigue during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy