Gedore Torque Wrench, 1500 → 3000 Nm, 1 1/2 in Drive, Square Drive, 1.037m Overall
- RS Stock No.:
- 602-600
- Mfr. Part No.:
- 7717160
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€3,349.73
(exc. VAT)
€4,120.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,349.73 |
*price indicative
- RS Stock No.:
- 602-600
- Mfr. Part No.:
- 7717160
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 1500 → 3000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1 1/2in | |
| Overall Length | 1.037m | |
| Accuracy | ±3 % | |
| Scale Graduations | 50nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 1500 → 3000 Nm | ||
Drive Shape Square | ||
Drive Size 1 1/2in | ||
Overall Length 1.037m | ||
Accuracy ±3 % | ||
Scale Graduations 50nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is designed for precise screw tightening within the range of 1500 - 3000 Nm, making it an essential tool for various industrial manufacturing sectors. This high-quality instrument is classified according to DIN EN ISO 6789-2:2017 Type II Class A and includes a traceable test certificate, ensuring accuracy with a maximum permissible deviation of just +/- 3%. Its robust yet lightweight aluminium alloy construction delivers both durability and ease of use, while the automatic short-path actuation mechanism enhances operational efficiency through tactile and audible feedback, ensuring professional-level performance every time.
Lightweight aluminium alloy housing for ease of handling without compromising robustness
Automatic short path actuation provides tactile impulse and an audible signal for accurate use
Single scale with a graduation of 50 Nm ensures straightforward readings
High user safety from the aligned square drive and fulcrum on a common Axis
Reduced lever mechanism forces lead to extremely low wear, enhancing tool longevity
Forged lever chain from quality forge ensures maximum precision during sustained use
Fast and safe torque tightening simplifies the operation process
Secure adjusting button on the handle allows for effortless adjustments
Designed specifically for controlled clockwise tightening to meet professional standards
Related links
- Gedore Torque Wrench 1.1/2 in Drive 1025mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
