Gedore Torque Wrench, 2 → 10 Nm, 1/4 in Drive, Square Drive, 195mm Overall
- RS Stock No.:
- 602-610
- Mfr. Part No.:
- 1196731
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€392.36
(exc. VAT)
€482.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.36 |
*price indicative
- RS Stock No.:
- 602-610
- Mfr. Part No.:
- 1196731
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 195mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 195mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TSN SLIPPER torque wrench is designed for precision-controlled screw tightening between 2 to 10 Nm, making it Ideal for serial and production-line tasks. With a robust yet lightweight design, this pre-set torque wrench features a 1/4 inch square drive with a ball locking device and an integrated ratchet-function, ensuring effortless clockwise tightening. Its Advanced mechanism offers a noticeable 'click' at the pre-set torque Value to prevent over-tightening, adhering to DIN EN ISO 6789 standards for accuracy. Additionally, the user-friendly rubber handgrip provides comfort during extended use, while its corrosion-resistant construction guarantees longevity and reliability.
Pre set torque wrench guarantees precise control within a specified range
Integrated ratchet function allows for easy clockwise tightening
Mechanism provides audible and tactile feedback for correct torque application
Automatic resetting to the starting position enhances convenience
Robust yet lightweight design optimises performance and portability
Non slip rubber handgrip enhances user comfort during prolonged use
Factory or user driven pre setting allows adaptability to specific needs
Conforms to EPA standards for use in sensitive electrostatic applications
Includes a special adjusting key for quick adjustments to torque settings
Delivered with a test certificate according to international standards
Sturdy cardboard packaging ensures safe transport and storage
Related links
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- Gedore Torque Wrench 9 x 12 mm Drive 133mm Overall
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- Stanley Dial Torque Wrench 1/4 in Drive 10in Overall
- Gedore Breaking Torque Wrench Square Drive, 230mm Overall
- STAHLWILLE 730R/2-1 Quick Torque Wrench 1/4 in Drive 250mm Overall
