Gedore Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 223mm Overall
- RS Stock No.:
- 602-760
- Mfr. Part No.:
- 3288226
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 602-760
- Mfr. Part No.:
- 3288226
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 223mm | |
| Accuracy | ±3 % | |
| Finish | Powder Coated Matt Textured | |
| Scale Graduations | 0.25nm | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 223mm | ||
Accuracy ±3 % | ||
Finish Powder Coated Matt Textured | ||
Scale Graduations 0.25nm | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TORCOFIX TF-K is designed for precision-controlled screw tightening within a range of 1 to 5 Nm. This adjustable and sturdy tubular wrench features an integrated ratchet and a square drive, making it an Ideal tool for industry and trades. Adhering to DIN EN ISO 6789-2:2017 Type II Class A standards, it boasts a maximum permissible deviation of just +/-3%, delivering greater accuracy than the typical +/-6%. With a robust construction and ergonomic handle, it ensures ease of use while providing a tactile signal upon reaching the set torque value. This tool comes complete with a traceable test certificate, confirming its quality and dependability for both right and left-hand tightening applications.
Includes traceable test certificate for assured compliance and reliability
Ergonomic handle is shaped to fit the natural grip position of the hand
Distinct tactile and audible release signal indicates the set torque Value is reached
Robust, matte powder coated tubular steel construction ensures durability
Mushroom head socket square with ball lock for secure drive connection
Vertical scale alignment prevents reading errors during use
Roll away protection feature prevents accidental rolling when set down
Vernier scale allows for precise intermediate torque settings
Related links
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall, RSCAL
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- Bahco Click Torque Wrench 1/4 in Drive 170mm Overall
- Facom Click Torque Wrench 1/4 in Drive 185mm Overall
- SAM DYTC-5-0 Torque Wrench 1 to 5 Nm Drive 190mm Overall
